- RS Stock No.:
- 238-7613
- Mfr. Part No.:
- 049497
- Manufacturer:
- Legrand
44 In stock for delivery within 2 working days
Added
Price Each
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Units | Per unit |
1 + | €11.03 |
- RS Stock No.:
- 238-7613
- Mfr. Part No.:
- 049497
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
049497
The Legrand extra flat power strip extension with cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Halogen free
UV resistant
Frequency 50 Hz
UV resistant
Frequency 50 Hz
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Mains Plug Type | Type E - French |
Corded | No |
Socket Type | Type E - French |