- RS Stock No.:
- 276-9219
- Mfr. Part No.:
- IMT33156
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Price Each
€186.45
(exc. VAT)
€229.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €186.45 |
- RS Stock No.:
- 276-9219
- Mfr. Part No.:
- IMT33156
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
RoHS complaint
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 40m |
Number of Sockets | 4 |
IP Rating | IP44 |
Voltage Rating | 230 V |
European Harmonised Code | HO5VV-F |
Number of Cores | 3 |
Cross Sectional Area | 1,5 mm² |