- RS Stock No.:
- 755-3980
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 755-3980
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Surge Protected Industrial Extension Leads - French Socket
Brought to you by RS Pro, a range of industrial extension leads. The RCD protection provided by these extensions makes them a convenient and useful device within industrial and manual work places. Factory machines which could potentially be hazardous without protection from surges or over voltage are fully protected from this outcome. All models are highly reliable and excellent quality.
Features and Benefits
RCD and surge protection
Various numbers of french sockets, ranging from 4 to 9
Various lead lengths
Shrouded switch with cover
Various numbers of french sockets, ranging from 4 to 9
Various lead lengths
Shrouded switch with cover
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
What is surge protection?
Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
Specifications
Attribute | Value |
---|---|
Cable Length | 2.5m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | Type E - French |
Voltage Rating | 230 V ac |
Switchable | Yes |
Power Indicator | Yes |