- RS Stock No.:
- 768-5443
- Mfr. Part No.:
- 1951160401
- Manufacturer:
- brennenstuhl
1 In stock for delivery within 2 working days
Added
Price Each
€89.34
(exc. VAT)
€109.89
(inc. VAT)
Units | Per unit |
1 - 14 | €89.34 |
15 - 24 | €83.00 |
25 + | €75.95 |
- RS Stock No.:
- 768-5443
- Mfr. Part No.:
- 1951160401
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
This Premium-Line extension lead features 6 Type F - German Schuko sockets. With a 3 m black 3 core cable, this 230 V extension cable is 10 A rated with a CEE 7/7 German Schuko / French mains plug. This switchable unit also includes a power indicator as well as being surge protected.
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type F - German Schuko |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 10A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Colour | Black |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Cross Sectional Area | 1,5 mm² |
Switchable | Yes |
Sheath Colour | Black |
Series | Premium-Line |
Power Indicator | Yes |