- RS Stock No.:
- 768-5500
- Mfr. Part No.:
- 1153344318
- Manufacturer:
- brennenstuhl
280 In stock for delivery within 2 working days
Added
Price Each
€47.20
(exc. VAT)
€58.06
(inc. VAT)
Units | Per unit |
1 - 14 | €47.20 |
15 - 24 | €43.85 |
25 + | €40.07 |
- RS Stock No.:
- 768-5500
- Mfr. Part No.:
- 1153344318
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Super-Solid Polycarbon Extension Socket
Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk
Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 2.5m |
Number of Sockets | 8 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type E - French |
Corded | Yes |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 13A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Colour | Silver |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
Power Indicator | Yes |
Series | Super-Solid |
Sheath Colour | Black |