brennenstuhl 30m 2 Schuko + CEE Socket BS4343/EN60309 230V + 400V-16A Extension Reel, 230 V, 400 V, IP44
- RS Stock No.:
- 785-0833
- Mfr. Part No.:
- 1682720
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0833
- Mfr. Part No.:
- 1682720
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Cable Reel
Siemens Pressure Transmitters switch is a cable mount submersible sensors for hydrostatic level measurements. It has a front-flush, piezoresistive sensor with stainless steel diaphragm. These pressure transmitters are available for various measuring ranges with an option of explosion protection. Hydrostatic pressure sensors are placed on, or close to the bottom of the tank. This pressure is compared with atmospheric pressure. Pressure compensation is carried out using the vent pipe in the connection cable. Subsequently, the pressure on the level sensor by the water column is used to calculate the fluid level by a piezo-resistive bridge inside the sensor. The signal from the bridge is then converted the electrical output of 4 to 20mA.
A junction box and a cable hanger are available as accessories for simple installation.
Note:
When using in mediums other than water, it is important to check compatibility with the materials of the transmitter. During installation, ensure the junction box is close to the point of measurement. Also, the cable should always be longer than the water column requiring measurement.
A junction box and a cable hanger are available as accessories for simple installation.
Note:
When using in mediums other than water, it is important to check compatibility with the materials of the transmitter. During installation, ensure the junction box is close to the point of measurement. Also, the cable should always be longer than the water column requiring measurement.
Features and Benefits
•
Overheating protection
• With safety cut-out and automatic accident prevention
• Easy to wind and unwind
• Ergonomic handle and axle for precision cable management
• Earthed socket outlets
• 2 waterjet protected Schuko sockets
• Childproofed cut-out protection
• Cross sectional area is 1.5mm²
Overheating protection
• With safety cut-out and automatic accident prevention
• Easy to wind and unwind
• Ergonomic handle and axle for precision cable management
• Earthed socket outlets
• 2 waterjet protected Schuko sockets
• Childproofed cut-out protection
• Cross sectional area is 1.5mm²
Applications
•
Industry use and maintenance
• Office use
• Household work
Industry use and maintenance
• Office use
• Household work
Certifications
•
IP44 rated
IP44 rated
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 30m |
Number of Sockets | 2 Schuko + CEE |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | BS4343/EN60309 230V + 400V-16A |
IP Rating | IP44 |
Voltage Rating | 230 V, 400 V |
Current Rating Unwound | 16A |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 5 |
European Harmonised Code | H07RN-F |
Colour | Blue |
Series | Garant S |
Sheath Colour | Black |
- RS Stock No.:
- 785-0833
- Mfr. Part No.:
- 1682720
- Manufacturer:
- brennenstuhl