- RS Stock No.:
- 785-0859
- Mfr. Part No.:
- 1151740010
- Manufacturer:
- brennenstuhl
3 In stock for delivery within 2 working days
Added
Price Each
€53.97
(exc. VAT)
€66.38
(inc. VAT)
Units | Per unit |
1 - 4 | €53.97 |
5 + | €43.17 |
- RS Stock No.:
- 785-0859
- Mfr. Part No.:
- 1151740010
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Powerblock Extension Lead 10m Schuko
Building site extension cable IP 44 with Powerblock
Waterjet protected version
IP 44, acc. to VDE
Ideal for hard outdoor use, trade, industry and on sites
Top quality, with breakresistant plastic housing
4 waterjet protected safety schuko socket outlets with self closing protective caps
With foldable metal hook
10 m, H07RN-F 3G 1,5, Cable quality: Building site
Cable colour: Black
Waterjet protected version
IP 44, acc. to VDE
Ideal for hard outdoor use, trade, industry and on sites
Top quality, with breakresistant plastic housing
4 waterjet protected safety schuko socket outlets with self closing protective caps
With foldable metal hook
10 m, H07RN-F 3G 1,5, Cable quality: Building site
Cable colour: Black
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 10m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
RCD Protected | No |
Switchable | No |
Colour | Black |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Sheath Colour | Black |
Series | Powerblock |
- RS Stock No.:
- 785-0859
- Mfr. Part No.:
- 1151740010
- Manufacturer:
- brennenstuhl