- RS Stock No.:
- 785-0947
- Mfr. Part No.:
- 1668213
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0947
- Mfr. Part No.:
- 1668213
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Powerblock Extension Lead 10m British Socket
Extension cable with 4 way Power block
Extension lead with earthed UK 3 Pin plug and 4 UK socket Powerblock
Impact and break resistant
With foldable metal hook
Sockets in 45 degree arrangement, with selfclosing covers
14 m cable 05VV-F 3G 1,25 black
Extension lead with earthed UK 3 Pin plug and 4 UK socket Powerblock
Impact and break resistant
With foldable metal hook
Sockets in 45 degree arrangement, with selfclosing covers
14 m cable 05VV-F 3G 1,25 black
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 14m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Sheath Material | PVC |
RCD Protected | No |
Cross Sectional Area | 1.25 mm² |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Switchable | Yes |
Colour | Blue |
Series | Powerblock |
Sheath Colour | Blue |
- RS Stock No.:
- 785-0947
- Mfr. Part No.:
- 1668213
- Manufacturer:
- brennenstuhl