- RS Stock No.:
- 824-5608
- Mfr. Part No.:
- 1589200
- Manufacturer:
- ABL Sursum
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€12.96
(exc. VAT)
€15.94
(inc. VAT)
Units | Per unit |
1 - 19 | €12.96 |
20 - 99 | €11.81 |
100 + | €10.80 |
- RS Stock No.:
- 824-5608
- Mfr. Part No.:
- 1589200
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum SCHUKOultra Heavy Duty IP54 Schuko Plug and Coupling
The SCHUKOultra family of products is made of good quality plugs and sockets for professional applications. These connectors are made of hard plastic components for impact resistance and soft plastic components to ensure a safe grip. The plugs come with a double earthing system, which works with Schuko sockets as well as French and Belgian type sockets. These plugs and sockets are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. Plugs and sockets from the SCHUKOultra family are splash proof IP54 rated.
Easy to wire with quick release for dismantling yet secure when assembled.
Easy to wire with quick release for dismantling yet secure when assembled.
Material plastic duroplast
IP54 rated splash proof
Screwed terminal connection system
IP54 rated splash proof
Screwed terminal connection system
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Number of Sockets | 1 |
Socket Type | Type F - German Schuko |
IP Rating | IP54 |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Colour | Black |
Sheath Colour | Black |
Power Indicator | No |