- RS Stock No.:
- 832-6593
- Mfr. Part No.:
- 1608478501
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 832-6593
- Mfr. Part No.:
- 1608478501
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Garant® Danish 40m Cable Reel with 4 Type K sockets and Type K Plug
This Danish standard GARANT® cable reel provides a 4-way socket outlet which is IP44 protectd with self closing caps. The reel also features Bremaxx super flexible cable which is also oil and UV resistant. The cable also withstands high mechanical loads, it is non-buckling and also odour-free
Cable retains flexibility down to -35°C
Oil and UV resistant
Break resistant reel body, 290mm diameter and galvanised frame
4-Way socket outlet IP44 protected with self-closing caps and safety cut-out in case of overheating or overload
40 m Red colour cable: N05V3V3-F 3G1.5
Danish Standard: DS 60884-2-D1
Oil and UV resistant
Break resistant reel body, 290mm diameter and galvanised frame
4-Way socket outlet IP44 protected with self-closing caps and safety cut-out in case of overheating or overload
40 m Red colour cable: N05V3V3-F 3G1.5
Danish Standard: DS 60884-2-D1
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 4 |
Mains Plug Type | Type K - Danish |
Socket Type | Type K - Danish |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V ac |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
European Harmonised Code | N05V3V3-F |
Switchable | No |
Series | Garant |
Sheath Colour | Red |