- RS Stock No.:
- 836-1637
- Manufacturer:
- Wiremold
4 In stock for delivery within 2 working days
Added
Price Each
€74.03
(exc. VAT)
€91.06
(inc. VAT)
Units | Per unit |
1 + | €74.03 |
- RS Stock No.:
- 836-1637
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Extension Sockets PDU's
This range of Legrand corded electric socket power distribution units is perfect for use in a wide variety of areas such as laboratories, workshops, classrooms and offices. These Power Strips are available with different amount of sockets varying from 4 to 8.
120V
15A Current Rating
Cable Mount
15A Current Rating
Cable Mount
Legrand Power Distribution and Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 4 |
Socket Type | NEMA 5-15R |
Corded | Yes |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
Surge Protection | Yes |
RCD Protected | Yes |
Colour | Grey |
Switchable | Yes |