- RS Stock No.:
- 836-1647
- Manufacturer:
- Wiremold
Discontinued product
- RS Stock No.:
- 836-1647
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Extension Sockets PDU's
This range of Legrand corded electric socket power distribution units is perfect for use in a wide variety of areas such as laboratories, workshops, classrooms and offices. These Power Strips are available with different amount of sockets varying from 4 to 8.
120V
15A Current Rating
Cable Mount
15A Current Rating
Cable Mount
Legrand Power Distribution and Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.8m |
Number of Sockets | 7 |
Corded | Yes |
Socket Type | NEMA 5-15R |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
Surge Protection | Yes |
RCD Protected | Yes |
Switchable | Yes |
Colour | Grey |