- RS Stock No.:
- 849-6147
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 849-6147
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4-Way Rewireable Extension socket
From RS PRO, this rewireable four gang socket is an ideal power extension solution for a variety of applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket can be wired onto a suitable power cable and plug, and has four British Type G sockets, with a switch for convenient power-to-device management. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in domestic and commercial environments, this rewireable double socket is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Rewireable for cable customization
Robust design
Fitted with a single switch
Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
Applications
With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The extension socket can be wired onto a suitable power cable and plug, and has four British Type G sockets, with a switch for convenient power-to-device management. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in domestic and commercial environments, this rewireable double socket is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Rewireable for cable customization
Robust design
Fitted with a single switch
Suitable for H05VV-F 3G1.25mm2 cable (not supplied)
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)
Applications
With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Voltage Rating | 250 V |
Current Rating Unwound | 13A |
Cross Sectional Area | 1.25 mm² |
Switchable | Yes |
Colour | White |
Power Indicator | Yes |