- RS Stock No.:
- 889-2497
- Manufacturer:
- RS PRO
96 In stock for delivery within 2 working days
Added
Price Each
€47.79
(exc. VAT)
€58.78
(inc. VAT)
Units | Per unit |
1 - 4 | €47.79 |
5 + | €43.01 |
- RS Stock No.:
- 889-2497
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 15m Cable Reel with 4 Schuko Sockets and Schuko Plug
From RS PRO, this large and robust extension reel has been engineered for longevity and reliability. The reel is mounted in an enclosed plastic frame for sturdy and assured cable management in almost any environment. It also features an integrated carry handle, with an easy-to-use reel nob to rewind the cable when not in use.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust open cable extension reel with 4 Schuko sockets and fitted with a Schuko plug
Space saving style
Thermal cut-out protection
High visibility cable
Power on/off switch
Power LED indicator
Applications
This 4-gang extension lead has four shucko sockets and a schuko plug, and is able to be used in most European countries. This extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust open cable extension reel with 4 Schuko sockets and fitted with a Schuko plug
Space saving style
Thermal cut-out protection
High visibility cable
Power on/off switch
Power LED indicator
Applications
This 4-gang extension lead has four shucko sockets and a schuko plug, and is able to be used in most European countries. This extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Approvals
Manufactured to EN 61242
GS
CE
GS
CE
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 15m |
Number of Sockets | 4 |
Socket Type | Type F - German Schuko |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Housing Type | Open Reel |
Colour | Yellow |
Cross Sectional Area | 1,5 mm² |