- RS Stock No.:
- 446-204
- Mfr. Part No.:
- DRK20
- Manufacturer:
- DMC
55 In stock for delivery within 2 working days
Added
Price Each
€142.03
(exc. VAT)
€174.70
(inc. VAT)
Units | Per unit |
1 - 4 | €142.03 |
5 - 9 | €134.50 |
10 - 24 | €127.83 |
25 - 49 | €121.72 |
50 + | €116.18 |
- RS Stock No.:
- 446-204
- Mfr. Part No.:
- DRK20
- Manufacturer:
- DMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
162GB Tooling
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and size 20 tools are red.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | 20 |
Series | MS24256R20 |
Overall Length | 5.25 in |
Tip Width | 0.129in |
Tip Length | 0.42in |