TE Connectivity Crimp Extraction Tool, Micro MATE-N-LOK Series, Pin Contact, Contact size 30 → 20AWG
- RS Stock No.:
- 173-5574
- Mfr. Part No.:
- 1586344-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 09-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€51.467
(exc. VAT)
€63.304
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €51.467 | €1,286.675 |
*price indicative |
- RS Stock No.:
- 173-5574
- Mfr. Part No.:
- 1586344-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro MATE-N-LOK 3mm Series Tooling
Premium grade crimp hand tool for use with the Micro Mate-N-Lok 3mm crimp contacts with appropriate wire sizes.
Ratchet control to provide complete crimp cycle
Die sets close in straight line
Include a contact locator and wire stop, plus an insulation crimp adjustment lever where applicable.
Approx. weight 0.6kg
Die sets close in straight line
Include a contact locator and wire stop, plus an insulation crimp adjustment lever where applicable.
Approx. weight 0.6kg
Crimp contact extraction tool is also available.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Contact Size | 30 → 20AWG |
Series | Micro MATE-N-LOK |
- RS Stock No.:
- 173-5574
- Mfr. Part No.:
- 1586344-1
- Manufacturer:
- TE Connectivity