- RS Stock No.:
- 175-9953
- Mfr. Part No.:
- DF62W/RE-MD
- Manufacturer:
- Hirose
11 In stock for delivery within 2 working days
Added
Price Each
€21.35
(exc. VAT)
€26.26
(inc. VAT)
Units | Per unit |
1 - 1 | €21.35 |
2 - 4 | €20.74 |
5 + | €20.19 |
- RS Stock No.:
- 175-9953
- Mfr. Part No.:
- DF62W/RE-MD
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Water resistant
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
The slim, sleek design and smooth contour combine to complete connections in tight spaces.
These connectors were designed to take full advantage of small/narrow spaces.
The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces.
Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized.
The socket lock can be visually checked through the plug window after mating.
These indicators function together to prevent incomplete mating.
Reliable contact structure: The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation.
Robust contact structure: The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity that might occur during mating, the assembly procedure or while in transportation.
Multiple variations available: There are several different wire counts available, giving the designer the variety needed to complete the application.
Protected lock type, panel mount type and pin header type are also available.
Applicator sharing: The applicators for the DF11 and DF59 series (existing products) can be adapted to accommodate the DF62 series applicators.
These connectors were designed to take full advantage of small/narrow spaces.
The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces.
Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized.
The socket lock can be visually checked through the plug window after mating.
These indicators function together to prevent incomplete mating.
Reliable contact structure: The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation.
Robust contact structure: The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity that might occur during mating, the assembly procedure or while in transportation.
Multiple variations available: There are several different wire counts available, giving the designer the variety needed to complete the application.
Protected lock type, panel mount type and pin header type are also available.
Applicator sharing: The applicators for the DF11 and DF59 series (existing products) can be adapted to accommodate the DF62 series applicators.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Crimp |
Series | DF62W |