- RS Stock No.:
- 782-6301
- Mfr. Part No.:
- 2063388-1
- Manufacturer:
- TE Connectivity
57 In stock for delivery within 2 working days
Added
Price Each
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Units | Per unit |
1 - 24 | €17.27 |
25 - 74 | €13.98 |
75 - 199 | €13.12 |
200 - 399 | €12.43 |
400 + | €12.02 |
- RS Stock No.:
- 782-6301
- Mfr. Part No.:
- 2063388-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Miniature Rectangular (MR) Tooling
This Extraction Tool is designed for use with Miniature Rectangular contacts, Miniature Universal Mate-N-Lok contacts and Commercial .062 pin contacts. The tip of this MR Extraction Tool is inserted into the mating side of the housing to depress the contact locking lances and allowing the contact to be withdrawn from the wire side. The MR Extraction Tool has a plastic handle and metal tip.
TE Connectivity Miniature Rectangular (MR)
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Contact Size | 2.54mm |
Series | MATE-N-LOK |
Overall Length | 2.38 in |
- RS Stock No.:
- 782-6301
- Mfr. Part No.:
- 2063388-1
- Manufacturer:
- TE Connectivity