Rittal Steel Eye Bolt, M12 Thread
- RS Stock No.:
- 187-6714
- Mfr. Part No.:
- 4568000
- Manufacturer:
- Rittal

1 / 1
Subtotal (1 pack of 4 units)**
€31.69
(exc. VAT)
€38.98
(inc. VAT)
37 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €31.69 | €7.922 |
**price indicative
- RS Stock No.:
- 187-6714
- Mfr. Part No.:
- 4568000
- Manufacturer:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Thread Size | M12 | |
Type | Eye Bolt | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Rittal | ||
Thread Size M12 | ||
Type Eye Bolt | ||
Material Steel | ||
Related links
- Rittal Stainless Steel Eye Bolt, M12 Thread
- RS PRO Carbon Steel Eye Bolt 18mm Thread Length 33mm Outer Eye...
- Rittal Eye Bolt 12mm Thread Length
- RS PRO Galvanised Metal Eye Bolt 50mm Thread Length 48mm Outer Eye Diameter
- RS PRO Steel Eye Bolt 23mm Thread Length 44mm Outer Eye Diameter, 0.5t
- RS PRO Carbon Steel Eye Bolt 40mm Thread Length 77mm Outer Eye...
- RS PRO Carbon Steel Eye Bolt 18mm Thread Length, 33mm Outer Eye Diameter
- nVent HOFFMAN Mild Steel Eye Bolt, M12mm Thread