- RS Stock No.:
- 712-3387
- Mfr. Part No.:
- J01600A0009
- Manufacturer:
- Telegartner
10 In stock for delivery within 2 working days
Added
Price Each
€9.58
(exc. VAT)
€11.78
(inc. VAT)
Units | Per unit |
1 - 14 | €9.58 |
15 - 49 | €8.54 |
50 - 99 | €6.26 |
100 - 249 | €6.00 |
250 + | €4.87 |
- RS Stock No.:
- 712-3387
- Mfr. Part No.:
- J01600A0009
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F Straight Plugs
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Enickel over Gold |
- RS Stock No.:
- 712-3387
- Mfr. Part No.:
- J01600A0009
- Manufacturer:
- Telegartner