Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
RF Coaxial Connectors & Adapters
Coaxial Connectors
Cinch Female, Male F Connector, 75Ω, Straight Body
RS Stock No.:
886-0447
Mfr. Part No.:
25-7140
Manufacturer:
Cinch Connectors
View this category
Discontinued product
RS Stock No.:
886-0447
Mfr. Part No.:
25-7140
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
F Type Connector Adapters
Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.
Cinch Connectivity Series
Attribute
Value
Gender
Female, Male
Coaxial Connector Type
F Connector
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 to 750MHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Nickel
Mating Type
Threaded