- RS Stock No.:
- 201-7884
- Mfr. Part No.:
- PMA1000
- Manufacturer:
- Pince Mi
Discontinued product
- RS Stock No.:
- 201-7884
- Mfr. Part No.:
- PMA1000
- Manufacturer:
- Pince Mi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Adhesive Nose Clip for Face Masks
Adhesive nose clips are a cost-effective way to enhance the protection of your disposable and surgical face masks. The simple design allows you to install the clips to your face mask quickly and efficiently, providing a custom fit for your nose and face. Once installed, the adhesive nose clip helps to provide further protection by reducing the amount of open space between the mask and your face. This ensures that the mask will remain comfortably in place without the need to adjust the mask with your hands or touch your face, greatly reducing the risk of contamination. Adhesive face mask clips are also perfect for preventing excess moisture and heat rising from your mouth and fogging lenses on glasses.
Features and Benefits
- Self-adhesive for easy installation
- Can be shaped to fit your nose for comfort and enhanced protection
- Helps to prevent excess moisture and condensation escaping, ideal for those who wear glasses
- Reduces the amount of contact with the hands and face
- Provides a more comfortable and stable fit for disposable and some fabric face masks
- Quick and easy to install
Applications
Face mask clips are the perfect accessory for enhancing the protection and effectiveness of your face mask, allowing you to create a custom bend to fit comfortably over your nose. Face mask nose clips are quick and easy to install and help to keep your face mask comfortably in place, reducing the amount of contact between your face and hands as well as helping to prevent glasses or goggles from streaming up. They are suitable for use with:
- Disposable masks
- Some fabric masks depending on the material
FAQs
How do you apply the clip?
To apply the nose clip to your face mask simply:
- Remove the self-adhesive film
- Apply the nose clip to the up part of the front of the mask
- Once applied, preform the clip with your finger creating an even bend
- Install the mask and adapt the clip to the shape of your nose
How to dispose of the clips safely
RS Stock No. 2017890 is designed to dispose of your used face mask nose clips safely and securely.
Specifications
Attribute | Value |
---|---|
Quantity Per Package | 1000 |
Size | 60mm x 12mm x 0.8mm |
Material | Aluminium |
- RS Stock No.:
- 201-7884
- Mfr. Part No.:
- PMA1000
- Manufacturer:
- Pince Mi
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR