340815 Moldex White, Yellow Polypropylene Face Mask for General Purpose, One Size
- RS Stock No.:
- 246-5914
- Mfr. Part No.:
- 340815
- Manufacturer:
- Moldex
Subtotal (1 box of 5 units)*
€57.20
(exc. VAT)
€70.36
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.20 | €11.44 |
*price indicative
- RS Stock No.:
- 246-5914
- Mfr. Part No.:
- 340815
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Application | General Purpose | |
| Colour | White, Yellow | |
| Quantity Per Package | 2 | |
| Size | One Size | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Application General Purpose | ||
Colour White, Yellow | ||
Quantity Per Package 2 | ||
Size One Size | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP masks gives protection against dust, mist and fumes, it is automatically fits to the face, no manual adjustments by the user are necessary and have a strong and durable structure also pleated filter technology reduces inhalation resistance by up to 50 percent whilst maintaining filtration performance and 3D face seal like a rubber half mask improves fit and provides optimum wearing comfort.
Filter layer-Polypropylene
Inner Shell, DuraMesh-Polypropylene, Ethylene vinyl acetate (EVA)
Nose seal, clip-Polyethylene
Head strap-Polyester, Lycra
ProValve-Polypropylene, Synthetic Rubber
Inner Shell, DuraMesh-Polypropylene, Ethylene vinyl acetate (EVA)
Nose seal, clip-Polyethylene
Head strap-Polyester, Lycra
ProValve-Polypropylene, Synthetic Rubber
Related links
- 340801 Moldex White One Size
- MK150090WHE Wacoal White Cotton Reusable Face Mask 2 Ply One Size
- 310501 Moldex White EVA Polyester Polyproplyene Face Mask for Construction, M/L
- 320501 Moldex Orange Natural Rubber Polyethylene M/L
- 60.702 Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
- 60.720M Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
- 60.712M Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
- 60.720L Medicom White Polypropylene Face Mask for Medical, 210 x 90 mm
