- RS Stock No.:
- 104-0942
- Mfr. Part No.:
- 1002337
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 104-0942
- Mfr. Part No.:
- 1002337
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Supervizor SAM9 Metal Wire Mesh Visor
Supervizor SAM9 metal wire visor is a complete heavy-duty face shield that can be helmet-mounted. The wire face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The SAM9 visor is designed so that it can be tilted when wearing earmuffs.
FEATURES and BENEFITS:
Heavy-duty metal wire face shield
Full face protection
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
Full face protection
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
APPLICATIONS:
Forestry
Standards
EN 166
Specifications
Attribute | Value |
---|---|
Series | Supervizor SAM9 |