Centurion Safety Clear Triacetate Visor with Face Guard , Resistant To Heat, Molten Metal, Water

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-7210
Mfr. Part No.:
S598
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Resistant To

Heat, Molten Metal, Water

Guard Type

Face

UV Protection

Yes

Flip Up

No

Series

Classic

Anti-Fog

Yes

Length

210mm

Shield Material

Triacetate

Lens Colour

Clear

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Centurion safety 210 mm clear triacetate visor can be used in high temperature applications as well as applications that involves inorganic chemicals. It has transparent clear colour screen.

Screen length is 210 mm
Weight is 136 g
Material 1 mm triacetate