Centurion Safety Clear PC Visor, Resistant To Impact
- RS Stock No.:
- 234-7214
- Mfr. Part No.:
- S593 9034141
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)**
€14.67
(exc. VAT)
€18.04
(inc. VAT)
101 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.67 |
**price indicative
- RS Stock No.:
- 234-7214
- Mfr. Part No.:
- S593 9034141
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Resistant To | Impact | |
UV Protection | No | |
Flip Up | No | |
Series | Classic | |
Anti-Fog | No | |
Length | 160mm | |
Vented | No | |
Shield Colour | Clear | |
Shield Material | PC | |
Lens Colour | Clear | |
Sweatband | No | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Resistant To Impact | ||
UV Protection No | ||
Flip Up No | ||
Series Classic | ||
Anti-Fog No | ||
Length 160mm | ||
Vented No | ||
Shield Colour Clear | ||
Shield Material PC | ||
Lens Colour Clear | ||
Sweatband No | ||
Application General Purpose | ||