Bolle Safety SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit
- RS Stock No.:
- 255-3978
- Mfr. Part No.:
- FASPHERPI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.66 |
*price indicative
- RS Stock No.:
- 255-3978
- Mfr. Part No.:
- FASPHERPI
- Manufacturer:
- Bolle Safety
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
| Brand | Bolle Safety | |
| Product Type | Spare Lens | |
| Sub Type | Replacement Lens | |
| For Use With | SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit arcs | |
| Standards/Approvals | EN 166, EN 170, TUV, DIN, CE | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Spare Lens | ||
Sub Type Replacement Lens | ||
For Use With SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit arcs | ||
Standards/Approvals EN 166, EN 170, TUV, DIN, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle SPHERE spare lens provides full face protection and a wide field of vision. It is used with SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit arcs.
Weight is 160 g
Lens material is polycarbonate
Lens color is clear
Follows standard EN166 and EN170
Related links
- Bolle Safety Universal Face Shield Holder
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Bolle Safety Clear Acetate Face Shield, Resistant To Electric Arc Resistant
- Bolle Safety Clear Polycarbonate Spare Lens with Face Guard with Replacement Lens Guard, Resistant To Electric Arc
- Bolle Safety IFS20 face shields and is suitable for indoor use Replacement Lens
- D Sub Backshells