Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- RS Stock No.:
- 121-653
- Mfr. Part No.:
- 143390 XLST5853
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.90
(exc. VAT)
€56.46
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.90 |
*price indicative
- RS Stock No.:
- 121-653
- Mfr. Part No.:
- 143390 XLST5853
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Mounting Style | Screw Mount | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Mounting Style Screw Mount | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a sturdy and reliable solution for your electrical system needs. With a grey colour finish and powder coating surface treatment, this switchgear is designed for durability and long-lasting performance. The product is part of the xEnergy Light series and is suitable for a variety of applications.
Suitable for roof and bottom planking installation
RoHS conform for environmentally friendly operation
Designed for enclosure building with specific dimensions
Steel material construction for strength and reliability
IP55 protection for safe usage in
RoHS conform for environmentally friendly operation
Designed for enclosure building with specific dimensions
Steel material construction for strength and reliability
IP55 protection for safe usage in
