Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- RS Stock No.:
- 121-657
- Mfr. Part No.:
- 143393 XLST5856
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.90
(exc. VAT)
€77.37
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.90 |
*price indicative
- RS Stock No.:
- 121-657
- Mfr. Part No.:
- 143393 XLST5856
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Mounting Style | Screw Mount | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Mounting Style Screw Mount | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical enclosure needs. With a sleek grey finish and durable steel construction, this switchgear is designed to provide safe and efficient power distribution. The product has a width of 485 millimetres, a height of 15 millimetres, and a depth of 760 millimetres, making it suitable for a variety of enclosure building widths and depths. Compliant with RoHS standards, this switchgear is globally marketable and ideal for public consumption. Upgrade your electrical systems with the innovative Eaton xEnergy Light LV switchgear.
Long-lasting performance with durable steel construction
Added protection against corrosion with powder coating finish
Environmentally-friendly operation with RoHS compliance
Part of the ES-PMCC-PDC-Eaton xEnergy Light LV systems
Suitable for internationa
Added protection against corrosion with powder coating finish
Environmentally-friendly operation with RoHS compliance
Part of the ES-PMCC-PDC-Eaton xEnergy Light LV systems
Suitable for internationa
