Eaton Grey Mounting Plate Steel Mounting Plate
- RS Stock No.:
- 125-035
- Mfr. Part No.:
- 177097 XMN4F0802M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€155.27
(exc. VAT)
€190.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.27 |
*price indicative
- RS Stock No.:
- 125-035
- Mfr. Part No.:
- 177097 XMN4F0802M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 689 mm | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 648mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 689 mm | ||
Depth 28mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 648mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate is a fixed version designed for use with the xEnergy Main LV switchgear. It has a width of 800mm and is suitable for accommodating 2xNZM4 breakers. With a height of 648mm and a weight of 10.35 kilograms, this mounting plate is made of galvanized steel for durability.
Compliant with RoHS regulations for safe and environmentally-friendly operation
Easy to install and compatible with various electrical insulation and connecting materials
Provides secure and reliable mounting for your LV switchgear setup
