Legrand White 3 Gang Cover for Support Frame Faceplate

  • RS Stock No. 381-920
  • Mfr. Part No. 0 788 56
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Clip-On White Plates, Mosaic™ Series

Clipped onto screw or hooked supports using notches (the frames adjust to thickness, e.g. plush wall coverings).
Cannot be removed by hand. Easily removed using a screwdriver.
Supports should be ordered separately.
"Special renovation" plates are designed for the installation of Mosaic functions in old flush-mounted units with 57 mm centres).

Specifications
Attribute Value
Number of Gangs 3
Plate Type Cover for Support Frame
Colour White
Mounting Style Flush Mount
Colour Family White
3 In stock for delivery within 2 working days
Unit of sale: Each
Was €22.27
20.71
(exc. VAT)
25.47
(inc. VAT)
units
Per unit
1 - 9
€20.71
10 - 49
€19.68
50 +
€18.65
Related Products
Mounting fittings designed for the mechanisms of the ...
Description:
Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ rangesUsed for fitting units onto surface mounted boxes or for flush mounting.All fittings are supplied with site protection.
Housings and supports, supplied with platesCompatible with modular ...
Description:
Housings and supports, supplied with platesCompatible with modular mechanisms.Housing mountings accessible even when the ends are fitted.Housings supplied with a connection terminal and 2 conductors.
This all new range from Legrand replaces the ...
Description:
This all new range from Legrand replaces the Galion seriesThis series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.Surface mounting frames 1 or 2 posts, designed for modular mechanisms ...
A modular switching and monitoring system Module faceplates ...
Description:
A modular switching and monitoring system Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild ...