- RS Stock No.:
- 175-2846
- Mfr. Part No.:
- ASP2027
- Manufacturer:
- Contactum
- RS Stock No.:
- 175-2846
- Mfr. Part No.:
- ASP2027
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
Product Details
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
2 Gang Blank Plate - Moulded, White
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
For Use With | Electrical Devices |
Series | Aspire |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS |
Colour Family | White |