Legrand Black 2 Gang ABS Buchse Mosaic Kit
- RS Stock No.:
- 194-6535
- Mfr. Part No.:
- 077100L
- Manufacturer:
- Legrand
10 In stock for delivery within 2 working days
Price Each (In a Box of 10)
€2.66
(exc. VAT)
€3.27
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
10 + | €2.66 | €26.60 |
*price indicative
- RS Stock No.:
- 194-6535
- Mfr. Part No.:
- 077100L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mosaic Link connection accessory for connection between 2 socket blocks
Mosaic Link connection accessory
Allows the simple and fast connection between 2 sockets or 2 blocks of sockets Mosaic Link or Soluclip for direct clipping chute
Allows the simple and fast connection between 2 sockets or 2 blocks of sockets Mosaic Link or Soluclip for direct clipping chute
The Legrand Mosaic Link white quick tap-off accessory allows quick and easy connection between 2 sockets or 2 Mosaic Link or Soluclip socket blocks for direct clipping trunking.
Simple, intuitive tap-off from 2 sockets
Equipped with a finish cover
Equipped with a finish cover
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Black |
Material | ABS |
Outlet Type | Buchse |
Series | Mosaic |
For Use With | 2 sockets or 2 blocks of sockets |