- RS Stock No.:
- 194-6561
- Mfr. Part No.:
- 078725L
- Manufacturer:
- Legrand
20 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€12.699
(exc. VAT)
€15.62
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €12.699 | €126.99 |
*price indicative |
- RS Stock No.:
- 194-6561
- Mfr. Part No.:
- 078725L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clips onto supports Cat.Nos 0 802 52/57 or 2 x 802 51
White antimicrobial
Contains a silver compound to prevent the growth of bacteria on the surface of the plate
White antimicrobial
Contains a silver compound to prevent the growth of bacteria on the surface of the plate
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
For Use With | 2 x 2 Horizontal Modules |
Series | Mosaic |
Colour Family | White |