- RS Stock No.:
- 194-6564
- Mfr. Part No.:
- 078806L
- Manufacturer:
- Legrand
30 In stock for delivery within 2 working days
Price Each (In a Box of 10)
€12.739
(exc. VAT)
€15.669
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €12.739 | €127.39 |
*price indicative |
- RS Stock No.:
- 194-6564
- Mfr. Part No.:
- 078806L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clips onto support Cat.Nos 0 802 53 or 3 x 0 802 51
White
White
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Colour | White |
Width | 82mm |
Length | 224mm |
Depth | 8.5mm |
For Use With | 3 x 2 Horizontal Module |
Series | Mosaic |
Colour Family | White |