Festo Steel Mounting Plate
- RS Stock No.:
- 202-2426
- Mfr. Part No.:
- VN-T3-BP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 202-2426
- Mfr. Part No.:
- VN-T3-BP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Material Steel | ||
- COO (Country of Origin):
- HU
The Festo VN series mounting plate is used with vacuum generator. It is made of galvanised steel with moderate corrosion stress.
Through-hole mount
Width - 14mm
Product weight - 4.8 g
Width - 14mm
Product weight - 4.8 g
Related links
- Festo Vacuum Pump, VN series
- Eaton Steel Mounting Plate Metal Faceplates & Mounting Plates
- Eaton Grey Mounting Plate Steel Mounting Plate
- Siemens Mounting Plate Steel Mounting Plate
- Siemens Grey Mounting Plate Sheet Steel Mounting Plate
- Eaton Steel Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Siemens Grey 4 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey 3 Gang Mounting Plate Sheet Steel Mounting Plate
