- RS Stock No.:
- 815-7255
- Mfr. Part No.:
- 575083
- Manufacturer:
- Legrand
- RS Stock No.:
- 815-7255
- Mfr. Part No.:
- 575083
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Black |
Material | Polycarbonate |
Width | 92mm |
Length | 157mm |
Depth | 8mm |
Colour Family | Black |
- RS Stock No.:
- 815-7255
- Mfr. Part No.:
- 575083
- Manufacturer:
- Legrand