NEOFEU Fall Arrest Block Twin Composite Housing Polyamide + Fibre Glass

Subtotal (1 unit)*

€328.00

(exc. VAT)

€403.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.00

*price indicative

RS Stock No.:
452-923
Mfr. Part No.:
NEO060
Manufacturer:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Weight Capacity

140kg

Product Type

Fall Arrest Block

Leg Type

Twin

Lifeline Material

Polyamide

Harness Connection

Automatic Swivel Connector with Fall Indicator In Anodised Aluminium

Anchorage End Connection

Swivel Anchor Hook On Top Fitted with Automatic Twist Lock Connector In Aluminium

Lifeline Length

6m

Standards/Approvals

RFU 11.062, RfU 11.060, EN 360 : 2002

Series

EAGLE EDGE

Case Material

Composite Housing Polyamide + Fibre Glass

RoHS Status: Exempt

COO (Country of Origin):
FR
The NEOFEU Retractable type fall arrester fitted with 2 pawls braking immediately in case of fall and with an internal energy dissipating element. Lightweight and compact, it is recommended for both vertical and horizontal use for all users weighing up to 140 kg. The EN 360 standard applies to self-retracting fall arresters (PPE for fall protection). It ensures the device locks quickly in the event of a fall, absorbs shock, and protects the user.

Certification : EN 360, RfU 11.060

Vertical and horizontal use

Maxi user weight 140 kg

Dyneema webbing wide 25 mm

Composite housing made of PA Polyamide and fibber glass