Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Fall Protection
Fall Arrest Blocks
JSP Rescue Fall Limiter
RS Stock No.:
861-0494
Mfr. Part No.:
FAR0708
Manufacturer:
JSP
View this category
Discontinued product
RS Stock No.:
861-0494
Mfr. Part No.:
FAR0708
Manufacturer:
JSP
Technical data sheets
Legislation and Compliance
Product Details
30M Recovery Fall Arrest Block Data Sheet
Fall Protection Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IN
30m Wire Rescue Fall Limiter
The block allows falls to be arrested and is designed to enable easy retrieval of a fall victim.
Multi-purpose
Fall arrest mode
Winch mode
Galvanised steel wire rope
Robust & durable plastic casing
Swivel anchorage eye
Steel swivel hook with load indicator
Breaking strength 15 kN
Weight 14.80 kg
Standards
EN 360:2002; EN 1496:2006 Class A, CE
Kits & Equipment
RS Stock No.:
861-0494
Mfr. Part No.:
FAR0708
Manufacturer:
JSP
Technical data sheets
Legislation and Compliance
Product Details
30M Recovery Fall Arrest Block Data Sheet
Fall Protection Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IN
30m Wire Rescue Fall Limiter
The block allows falls to be arrested and is designed to enable easy retrieval of a fall victim.
Multi-purpose
Fall arrest mode
Winch mode
Galvanised steel wire rope
Robust & durable plastic casing
Swivel anchorage eye
Steel swivel hook with load indicator
Breaking strength 15 kN
Weight 14.80 kg
Standards
EN 360:2002; EN 1496:2006 Class A, CE
Kits & Equipment