- RS Stock No.:
- 136-3817
- Mfr. Part No.:
- P044AA00
- Manufacturer:
- Petzl
3 In stock for delivery within 2 working days
Added
Price Each
€233.98
(exc. VAT)
€287.80
(inc. VAT)
Units | Per unit |
1 + | €233.98 |
- RS Stock No.:
- 136-3817
- Mfr. Part No.:
- P044AA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Petzl JAG System Haul Kit
Petzl JAG System is a versatile and compact haul kit. The kit is used for pickoffs a tensioning system and for making a releasable anchor due to the 4:1 mechanical advantage and efficiency. The sheaves have sealed ball bearings. The JAG kit is easy to deploy and the flexible cover prevents the risk of tangling. When collapsed the kit is compact and usage is possible even when the distance to the anchor is short. A colour coded haul end provides immediate identification.
FEATURES and BENEFITS:
JAG system haul kit
Pickoffs
Making releasable anchor
Making tensioning system 4:1 Mechanical advantage
Can be coupled with an ID descender – makes a reversible rescue kit
7.7 mm Lightweight rope
Excellent grip
Excellent efficiency
Sheaves with sealed ball bearings
Haul end colour coded – yellow
Haul end of cover holds connectors in position allowing clipping
Compact collapsed kit
Usage possible even at short distance to anchors
Quick and easy to deploy
Reduced risk of tangling – flexible cover
Versatile
Supplied with 2 x AmD TRIACT- LOCK auto-locking carabiners
SPECIFICATIONS:
Made from Aluminium, Nylon, Polyurethane
Rope diameter – 8 mm
Sheave type – sealed ball bearings
Working load – 6 kN
Breaking strength – 16 kN
Efficiency – 91%
P044AA00
Collapsed length – 0.32 m
Deployed length – 1 m
Weight 610 g
Standards
EAC
Specifications
Attribute | Value |
---|---|
Application | Haul Kit |
Harness Attachment Point | Front & Rear |
Connecting Element | AmD |
Connecting Element Length | 0,1m |
Anchorage Sling | No |
Bag Included | No |
Kit Contents | JAG Traxion, JAG, 8mm Haul Rope, Protective Sleeve |
- RS Stock No.:
- 136-3817
- Mfr. Part No.:
- P044AA00
- Manufacturer:
- Petzl