- RS Stock No.:
- 138-0567
- Mfr. Part No.:
- ELARA350XX
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0567
- Mfr. Part No.:
- ELARA350XX
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SERVICES - ready for use fall arrest kit: Harness with extensible "Riplight System II®" patented waves with positioning belt. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Positioning belt with thermoformed back closed with wide Velcro. 120° rotation. 2 lateral anchorage points for work positioning (ref. HAR24). Fall arrester sliding on anchorage line stranded rope Ø 14 mm, opening type, equipped with automatic locking, non-inverting device, energy absorber with fall indicator (ref. AN060). Anchorage line stranded rope Ø 14 mm (ref. AN315). Adjustable work positionning lanyard via reducer. Adjustable length. Stranded rope Ø 12 mm. Protective sheath on the splices (ref. EX021). Anchorage ring with high tenacity polyester strap. Width 45 mm. End loop with shrinkage and steel anchor D (ref. LV102100). 1 tool holder (ref. HA200). 2 carabiners AM002. Fall arrest harness with positioning belt. Polyester straps. Fall protection slide on supporting belay: Galvanized steel. Polyamide rope. Carabiner: Steel.
Specifications
Attribute | Value |
---|---|
Application | Fall Arrest |
Harness Attachment Point | Front & Rear |
Adjustable Straps | Chest |
Kit Contents | 2 AM002, AN060, AN315, EX021, HA200, HAR24, LV102100 |