Petzl Fixed Line Fall Arrest with Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 32,
- RS Stock No.:
- 215-6042
- Mfr. Part No.:
- K093AB02
- Manufacturer:
- Petzl
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each
€497.96
(exc. VAT)
€612.49
(inc. VAT)
Units | Per unit |
1 + | €497.96 |
- RS Stock No.:
- 215-6042
- Mfr. Part No.:
- K093AB02
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Petzl Fall arrest kit is for the protection against falls with NEWTON harness and ASAP mobile fall arrester. The Kit is a ready-to-use kit designed to protect against falls from height. It contains a NEWTON fall arrest harness, an ASAP mobile fall arrester, an ASAP sorber energy absorber, three OK TRIACT-LOCK carabiners, an ANNEAU open loop sling, an ASAP axis 11 mm rope with sewn termination and integrated energy dissipater, a weight, and a BUCKET bag.
Simple to use, and effective
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
Newton harness equipped with a sternal fast
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
Newton harness equipped with a sternal fast
Specifications
Attribute | Value |
---|---|
Application | Fixed Line Fall Arrest |
Kit Weight Capacity | 100kg |
Harness Attachment Point | Front & Rear |
Adjustable Straps | Leg, Shoulder |
Connecting Element | Rope |
Connecting Element Length | 20m |
Anchorage Sling | Yes |
Bag Included | Yes |
Kit Contents | Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 32 |