- RS Stock No.:
- 136-3781
- Mfr. Part No.:
- L44IR
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3781
- Mfr. Part No.:
- L44IR
- Manufacturer:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Petzl PROGRESS ADJUST-I Single Lanyard
Petzl PROGRESS ADJUST- is a single adjustable progression lanyard. When the lanyard is combined with another, it provides a continuous connection for all types of progression including movement along a lifeline and various progressions. Length is easy and quick to adjust due to the ADJUST rope adjuster and the connector is held in position for easy clipping.
FEATURES and BENEFITS:
PROGRESS ADJUST-I lanyard
Single adjustable progression lanyard
Continuous connection during various progressions when used with a second lanyard
Rope ascent, the PROGRESS ADJUST can attach an ASCENSION handled rope adjuster
Allows lanyard adjustment when passing intermediate anchors
Lanyards of the same length provide easy progression along a life line
Precise length adjustment due to ergonomic shape of the ADJUST rope adjuster
Easy clipping
Dynamic rope lanyard to limit impact to you when there is a short fall
Use with 1 VERTIGO TWIST-LOCK auto-locking carabiner
SPECIFICATIONS:
Made from – Aluminium, Dyneema, Elastomer, Nylon, Polyester
Length – up to 95 cm
Note
Progression lanyards do not have energy absorbers. They should only be used if the fall factor is less than 1. (used below the ASCENSION handled rope clamp or anchor point)
Standards
CE EN 358, EAC
Attribute | Value |
---|---|
Extended Length | 0.95m |
Leg Type | Single |
Lanyard Use | Work Positioning |
Adjustable | Yes |
Harness Connection | Karabiner |
Weight Capacity | 100kg |
Retractable | No |
Karabiner Type | Twist Lock |
- RS Stock No.:
- 136-3781
- Mfr. Part No.:
- L44IR
- Manufacturer:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Petzl PROGRESS ADJUST-I Single Lanyard
Petzl PROGRESS ADJUST- is a single adjustable progression lanyard. When the lanyard is combined with another, it provides a continuous connection for all types of progression including movement along a lifeline and various progressions. Length is easy and quick to adjust due to the ADJUST rope adjuster and the connector is held in position for easy clipping.
FEATURES and BENEFITS:
PROGRESS ADJUST-I lanyard
Single adjustable progression lanyard
Continuous connection during various progressions when used with a second lanyard
Rope ascent, the PROGRESS ADJUST can attach an ASCENSION handled rope adjuster
Allows lanyard adjustment when passing intermediate anchors
Lanyards of the same length provide easy progression along a life line
Precise length adjustment due to ergonomic shape of the ADJUST rope adjuster
Easy clipping
Dynamic rope lanyard to limit impact to you when there is a short fall
Use with 1 VERTIGO TWIST-LOCK auto-locking carabiner
SPECIFICATIONS:
Made from – Aluminium, Dyneema, Elastomer, Nylon, Polyester
Length – up to 95 cm
Note
Progression lanyards do not have energy absorbers. They should only be used if the fall factor is less than 1. (used below the ASCENSION handled rope clamp or anchor point)
Standards
CE EN 358, EAC
Attribute | Value |
---|---|
Extended Length | 0.95m |
Leg Type | Single |
Lanyard Use | Work Positioning |
Adjustable | Yes |
Harness Connection | Karabiner |
Weight Capacity | 100kg |
Retractable | No |
Karabiner Type | Twist Lock |