- RS Stock No.:
- 215-6055
- Mfr. Part No.:
- L014BA01
- Manufacturer:
- Petzl
14 In stock for delivery within 2 working days
Price Each
€254.98
(exc. VAT)
€313.63
(inc. VAT)
Units | Per unit |
1 + | €254.98 |
- RS Stock No.:
- 215-6055
- Mfr. Part No.:
- L014BA01
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Petzl ABSORBICA-Y is a double lanyard with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and when passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, the ABSORBICA-Y is certified to American, European, and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Specifications
Attribute | Value |
---|---|
Extended Length | 1.8m |
Leg Type | Twin |
Lanyard Use | Fall Arrest |
Adjustable | No |
Harness Connection | BmD Triact |
Anchorage Connection | MGO 60 International |
Weight Capacity | 140kg |
Additional EN Standards | EN355 |
Integrated Shock Asorber | Yes |
Karabiner Type | Twist Lock |
Equipment Type | Y Fall Arrest Lanyard |
Length | 180cm |
Product Type | Fall Arrest Lanyard |