Pfannenberg Fan Filter for 125 x 125mm Fans, Fabric Filter, 145 x 145mm
- RS Stock No.:
- 250-854
- Mfr. Part No.:
- PFA20000 11720003055
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€42.89
(exc. VAT)
€52.75
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €42.89 |
10 - 24 | €37.12 |
25 - 49 | €32.74 |
50 - 99 | €29.82 |
100 + | €28.36 |
*price indicative
- RS Stock No.:
- 250-854
- Mfr. Part No.:
- PFA20000 11720003055
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Filter Type | Exhaust Filter | |
Fan Size | 125 x 125mm | |
Dimensions | 145 x 145mm | |
Filter Material | Fabric | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 125 x 125mm | ||
Dimensions 145 x 145mm | ||
Filter Material Fabric | ||
Related links
- Pfannenberg Fan Filter for 125 x 125mm Fans 145 x 145mm
- Pfannenberg Fan Filter for 127 x 127mm Fans 145 x 145mm
- Pfannenberg PFA 20000 Series Fan Filter for 125 x 125mm Fans 145 x 145mm
- Pfannenberg 11720003055 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Pfannenberg PF 22.000 Series Filter Fan AC Operation 178.5m³/h Unimpeded 145 x 145mm
- Pfannenberg 11720001055 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Pfannenberg 11720001050 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm