ebm-papst Fan Filter for 60mm Fans, Steel Filter, Steel Frame, 65 x 65mm
- RS Stock No.:
- 200-7665
- Distrelec Article No.:
- 154-11-418
- Mfr. Part No.:
- PRF60
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€9.10
(exc. VAT)
€11.19
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 372 unit(s) shipping from 11 September 2025
- Plus 300 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €9.10 |
10 - 24 | €8.27 |
25 + | €7.49 |
*price indicative
- RS Stock No.:
- 200-7665
- Distrelec Article No.:
- 154-11-418
- Mfr. Part No.:
- PRF60
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Filter Type | Fan Mounted Filter | |
Fan Size | 60mm | |
Dimensions | 65 x 65mm | |
Thickness | 5mm | |
Frame Material | Steel | |
Filter Material | Steel | |
Length | 65mm | |
Width | 65mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 65 x 65mm | ||
Thickness 5mm | ||
Frame Material Steel | ||
Filter Material Steel | ||
Length 65mm | ||
Width 65mm | ||
Related links
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 60 x 60mm Fans PC Frame, 65 x 65mm
- ebm-papst Fan Filter for 80mm Fans Steel Frame, 85 x 85mm
- ebm-papst Fan Filter for 120mm Fans Steel Frame, 124 x 124mm
- ebm-papst Fan Filter for 92mm Fans Steel Frame, 95 x 95mm
- ebm-papst Fan Filter for 40mm Fans Steel Frame, 45 x 45mm
- ebm-papst Fan Filter for 60mm Fans 65 x 65mm
- ebm-papst Fan Filter for 140 mm 160 mm Fans Steel Frame