- RS Stock No.:
- 209-5218
- Mfr. Part No.:
- GRF12
- Manufacturer:
- Cosmotec
15 In stock for delivery within 2 working days
Added
Price Each
€47.42
(exc. VAT)
€58.33
(inc. VAT)
Units | Per unit |
1 - 9 | €47.42 |
10 - 14 | €45.01 |
15 + | €43.53 |
- RS Stock No.:
- 209-5218
- Mfr. Part No.:
- GRF12
- Manufacturer:
- Cosmotec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cosmotec Exhaust Fan Filter
The Cosmotec exhaust fan filter is a light grey self-extinguishing ABS unit with a non-orientated filter and clip-on grille. Its housing is made of heat-resistant ABS plastic.
This fan is available with a thickness of 65mm, length of 130mm and width of 130mm.
Accessories:
TMF thermostat and spare filter mats
This fan is available with a thickness of 65mm, length of 130mm and width of 130mm.
Accessories:
TMF thermostat and spare filter mats
Features and Benefits
Rear fixings for enclosure mounting
Can be replaced from an outside enclosure
90% dedusting degree
Electric connections by terminals
Colour RAL7032
Can be replaced from an outside enclosure
90% dedusting degree
Electric connections by terminals
Colour RAL7032
Certifications
UL94 V0 approved
Approvals
-
Specifications
Attribute | Value |
---|---|
Filter Type | Exhaust Filter |
Dimensions | 130 x 130mm |
Thickness | 65mm |
Frame Material | ABS |
Length | 130mm |
Width | 130mm |