- RS Stock No.:
- 243-3187
- Mfr. Part No.:
- PFA3000 11135002000
- Manufacturer:
- Pfannenberg
Discontinued product
- RS Stock No.:
- 243-3187
- Mfr. Part No.:
- PFA3000 11135002000
- Manufacturer:
- Pfannenberg
Legislation and Compliance
Product Details
Approvals
UL; cUL; GOST
Specifications
Attribute | Value |
---|---|
Filter Type | Exhaust Filter |
Fan Size | 223 x 223mm |
Dimensions | 250 x 250mm |
Thickness | 35.8mm |
Frame Material | ABS |
Filter Material | Synthetic Fibre |
Length | 250mm |
Width | 250mm |