ABB Fan Filter, 375 x 295 x 119mm
- RS Stock No.:
- 249-0059
- Mfr. Part No.:
- EN0480K
- Manufacturer:
- ABB
Price Each**
€485.91
(exc. VAT)
€597.67
(inc. VAT)
Temporarily out of stock - back order for despatch 12-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €485.91 |
**price indicative
Related links
- ABB Fan Filter, 375 x 295 x 119mm
- Pfannenberg Fan Filter 119 x 119mm
- ebm-papst Fan Filter for 119mm Fans 119 x 119mm
- nVent SCHROFF 23130 Series Fan Filter for Use with Varistar CP,...
- ABB Fan Filter, 150 x 150 x 71mm
- ABB Fan Filter, 250 x 250 x 121mm
- ABB Fan Filter, 105 x 105 x 67mm
- Sepa FM120 Series Filter Fan for 120x120mm Fans Aluminium Frame,...