Nitto Kohki BG/290 Series Fan Filter, Synthetic Fibre Filter, 250 x 500mm
- RS Stock No.:
- 285-7203
- Distrelec Article No.:
- 154-12-051
- Mfr. Part No.:
- BG/290-90
- Manufacturer:
- Nitto Kohki
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.72 |
*price indicative
- RS Stock No.:
- 285-7203
- Distrelec Article No.:
- 154-12-051
- Mfr. Part No.:
- BG/290-90
- Manufacturer:
- Nitto Kohki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nitto Kohki | |
Dimensions | 250 x 500mm | |
Thickness | 18mm | |
Filter Material | Synthetic Fibre | |
Series | BG/290 | |
Select all | ||
---|---|---|
Brand Nitto Kohki | ||
Dimensions 250 x 500mm | ||
Thickness 18mm | ||
Filter Material Synthetic Fibre | ||
Series BG/290 | ||